387-056-521-858

Heilind Number:EDA387-056-521-858
Manufacturer:EDAC
Manufacturer Number:387-056-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-858

Detailed Description

Enhance circuit connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage rating, making it suitable for various applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our range of connectors for more high-quality solutions.