387-056-521-878

Heilind Number:EDA387-056-521-878
Manufacturer:EDAC
Manufacturer Number:387-056-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-521-878

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding conditions. Boasting a double-row design with 56 positions and a pitch of .156 inches, it offers ample connectivity for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a crucial component in various electronic projects. Trust in its 3A amperage rating and robust construction for secure and efficient connections every time.