387-056-523-201

Heilind Number:EDA387-056-523-201
Manufacturer:EDAC
Manufacturer Number:387-056-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-201

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing 56 positions, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB setup. Elevate your connectivity game with this high-quality and efficient Card Edge Connector.