387-056-523-207

Heilind Number:EDA387-056-523-207
Manufacturer:EDAC
Manufacturer Number:387-056-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. Engineered for high performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of quality Copper Alloy contacts. With a pitch of .156 in and a spacing of .2 in, this connector provides secure and efficient connections. Designed for versatility, it offers 56 positions for ample connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.