387-056-523-258

Heilind Number:EDA387-056-523-258
Manufacturer:EDAC
Manufacturer Number:387-056-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in two-row setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 56 positions. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this black Card Edge Connector, a dependable solution for optimal signal transmission.