387-056-523-803

Heilind Number:EDA387-056-523-803
Manufacturer:EDAC
Manufacturer Number:387-056-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and quality in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3A amperage rating and copper alloy contacts, it guarantees seamless power transmission. Its two rows of 56 positions each, with a .156" pitch and .2" row spacing, offer ample room for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in our connector for secure and stable board-to-board connections, meeting the demands of modern electronic systems.