387-056-523-807

Heilind Number:EDA387-056-523-807
Manufacturer:EDAC
Manufacturer Number:387-056-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a 3A amperage capacity and copper alloy contact material, it offers efficient power transmission. Its double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, provides ample room for 56 positions, facilitating seamless board-to-board connections. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable attachment, even in harsh environments thanks to its wide operating temperature range of -40 to 105°C. Upgrade your PCB assemblies with this high-quality connector, a must-have in any electronic manufacturing toolkit.