387-056-523-808

Heilind Number:EDA387-056-523-808
Manufacturer:EDAC
Manufacturer Number:387-056-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both durability and aesthetic appeal. With a low amperage of 3 A, it ensures safe and efficient power transmission. The two-row configuration with 56 positions allows for versatile connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.