387-056-523-812

Heilind Number:EDA387-056-523-812
Manufacturer:EDAC
Manufacturer Number:387-056-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3A amperage rating, it offers efficient power transmission. The dual-row design with 56 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your hardware with this essential component for seamless data transmission.