387-056-523-878

Heilind Number:EDA387-056-523-878
Manufacturer:EDAC
Manufacturer Number:387-056-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-523-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 56 positions for seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector ensures reliable performance in diverse environments. Perfect for applications requiring secure board-to-board connections, it's a must-have in any electronic setup.