387-056-524-268

Heilind Number:EDA387-056-524-268
Manufacturer:EDAC
Manufacturer Number:387-056-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-524-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, this connector offers a seamless integration into your electronic setup. Boasting a 3A amperage and crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable power transmission. Featuring two rows and 56 positions, it provides ample connectivity options for your needs. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.