387-056-524-804

Heilind Number:EDA387-056-524-804
Manufacturer:EDAC
Manufacturer Number:387-056-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-524-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 56 positions, it ensures seamless connection across your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you require straight mounting orientation or advanced amperage of 3A, this connector is a perfect choice for your PCB interconnect needs. Trust in its quality and performance to streamline your electronic projects.