387-056-524-807

Heilind Number:EDA387-056-524-807
Manufacturer:EDAC
Manufacturer Number:387-056-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-524-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for ultimate performance, this connector boasts a sleek black finish and features two rows for seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a total of 56 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.