387-056-524-858

Heilind Number:EDA387-056-524-858
Manufacturer:EDAC
Manufacturer Number:387-056-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row design, with 56 positions and a pitch of .156 inches, offers ample connectivity options. Perfect for board-to-board connections, this connector is ideal for various industries. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Trust in this cutting-edge connector for robust and secure PCB connections.