387-056-540-201

Heilind Number:EDA387-056-540-201
Manufacturer:EDAC
Manufacturer Number:387-056-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-201

Detailed Description

Enhance connectivity in your electronic designs with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, it offers high conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate precise mating, while the 56 positions allow for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Whether for industrial or consumer electronics, this connector is a must-have for seamless board-to-board connections.