387-056-540-204

Heilind Number:EDA387-056-540-204
Manufacturer:EDAC
Manufacturer Number:387-056-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it's not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures efficient power transmission for your devices. Its two rows of copper alloy contacts, totaling 56 positions, guarantee secure connections. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.