387-056-540-212

Heilind Number:EDA387-056-540-212
Manufacturer:EDAC
Manufacturer Number:387-056-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for superior power transmission, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With two rows of 56 positions each, it offers ample space for seamless board-to-board connections. Engineered with precision, the copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its straight mount orientation allows for flexible installation, catering to various application requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.