387-056-540-268

Heilind Number:EDA387-056-540-268
Manufacturer:EDAC
Manufacturer Number:387-056-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-268

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of copper alloy contacts, with a total of 56 positions, guarantee reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility with standard PCB layouts. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this high-performance connector, an essential in any professional or DIY project.