387-056-540-808

Heilind Number:EDA387-056-540-808
Manufacturer:EDAC
Manufacturer Number:387-056-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-808

Detailed Description

Enhance connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers a total of 56 positions, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration into PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for board-to-board connections in various electronic applications.