387-056-540-812

Heilind Number:EDA387-056-540-812
Manufacturer:EDAC
Manufacturer Number:387-056-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-812

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in rich black. Engineered for optimal performance, it boasts a 3A amperage, making it suitable for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 56 positions, it offers ample room for your circuitry needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component.