387-056-540-858

Heilind Number:EDA387-056-540-858
Manufacturer:EDAC
Manufacturer Number:387-056-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows and 56 positions, it offers ample connectivity for your electronic applications. The copper alloy contact material ensures secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connections in your projects.