387-056-540-878

Heilind Number:EDA387-056-540-878
Manufacturer:EDAC
Manufacturer Number:387-056-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-540-878

Detailed Description

Enhance connectivity in your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 positions each, this connector offers ample space for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it can withstand temperatures from -40 to 105°C, making it ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile and reliable choice for your PCB connectivity needs.