387-056-541-202

Heilind Number:EDA387-056-541-202
Manufacturer:EDAC
Manufacturer Number:387-056-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-202

Detailed Description

Enhance circuit connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .156-inch pitch, it offers reliable power delivery at an amperage of 3A. Boasting 56 positions in total, this connector facilitates intricate circuitry setups with ease. Its straight mount orientation and .2-inch row spacing further enhance compatibility and functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your PCB connectivity solutions with this essential component.