387-056-541-204

Heilind Number:EDA387-056-541-204
Manufacturer:EDAC
Manufacturer Number:387-056-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees longevity and reliability. It features two rows of 56 contact positions, each made of robust Copper Alloy for secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.