387-056-541-207

Heilind Number:EDA387-056-541-207
Manufacturer:EDAC
Manufacturer Number:387-056-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-207

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting performance. With two rows of high-quality Copper Alloy contacts, it offers reliable signal transfer in any application. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 56 positions cater to multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component.