387-056-541-212

Heilind Number:EDA387-056-541-212
Manufacturer:EDAC
Manufacturer Number:387-056-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 56 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity, even in demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this high-quality component for seamless and dependable connectivity.