387-056-541-268

Heilind Number:EDA387-056-541-268
Manufacturer:EDAC
Manufacturer Number:387-056-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-268

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black finish that complements any setup. With a robust amperage of 3A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance. Featuring two rows and 56 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's suitable for various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Explore the diverse range of connectors available in our collection, ideal for all your PCB connectivity needs.