387-056-541-802

Heilind Number:EDA387-056-541-802
Manufacturer:EDAC
Manufacturer Number:387-056-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black exterior and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation facilitates easy installation. Offering a generous 56 positions, it accommodates various connection needs with precision. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential connector, where quality meets innovation.