387-056-541-808

Heilind Number:EDA387-056-541-808
Manufacturer:EDAC
Manufacturer Number:387-056-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-541-808

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a high amperage of 3A, making it suitable for a range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and stable connectivity. With two rows of 56 positions each, it provides ample room for multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Featuring a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your board-to-board connections with this essential component.