387-056-542-802

Heilind Number:EDA387-056-542-802
Manufacturer:EDAC
Manufacturer Number:387-056-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-542-802

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. With two rows and 56 positions, it offers ample space for secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it easily integrates into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for all your board-to-board PCB connection needs. Elevate your project's performance with this essential component.