387-056-542-804

Heilind Number:EDA387-056-542-804
Manufacturer:EDAC
Manufacturer Number:387-056-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-542-804

Detailed Description

Enhance connectivity within your electronics with this Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers both style and safety. Featuring two rows of high-quality Copper Alloy contacts, this connector ensures reliable power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 56 positions provide ample room for attachment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various applications. Upgrade your device's performance with this essential component.