387-056-542-858

Heilind Number:EDA387-056-542-858
Manufacturer:EDAC
Manufacturer Number:387-056-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-542-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contact points made from high-quality Copper Alloy, it ensures reliable and efficient transmission. The .156-inch pitch and .2-inch row spacing accommodate precision connections, offering a total of 56 positions for versatile usage. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Elevate your electronics projects with this essential component.