387-056-542-868

Heilind Number:EDA387-056-542-868
Manufacturer:EDAC
Manufacturer Number:387-056-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-542-868

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for optimum performance, it features two rows of 56 positions each, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and efficiency. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The straight mount orientation facilitates easy installation, making it a perfect choice for your connectivity needs. Upgrade your systems with this high-quality connector, an essential component in the realm of PCB connectors.