387-056-544-201

Heilind Number:EDA387-056-544-201
Manufacturer:EDAC
Manufacturer Number:387-056-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage rating and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With two rows and 56 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Elevate your PCB assembly with this essential component, delivering seamless signal transmission and robust performance.