387-056-544-212

Heilind Number:EDA387-056-544-212
Manufacturer:EDAC
Manufacturer Number:387-056-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration boasting 56 positions, it offers ample connectivity options for your project. The contact material, made from Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The 0.156-inch pitch and 0.2-inch row spacing guarantee precise and secure connections. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your toolbox. Trust in its straight mount orientation and 3A amperage rating for dependable power delivery. Elevate your connectivity game with this top-tier component.