387-056-544-268

Heilind Number:EDA387-056-544-268
Manufacturer:EDAC
Manufacturer Number:387-056-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-544-268

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage capacity of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless signal transfer across 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in PCB assembly. Upgrade your connectivity solutions with this essential component.