387-056-544-802

Heilind Number:EDA387-056-544-802
Manufacturer:EDAC
Manufacturer Number:387-056-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-544-802

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 56 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant, you can trust in its environmental responsibility. Make the smart choice for your PCB connections with this Card Edge Connector.