387-056-544-858

Heilind Number:EDA387-056-544-858
Manufacturer:EDAC
Manufacturer Number:387-056-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-544-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Featuring 56 positions and a straight mount orientation, it offers versatility in various applications. The connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.