387-056-555-212

Heilind Number:EDA387-056-555-212
Manufacturer:EDAC
Manufacturer Number:387-056-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-555-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Its dual-row configuration, with 56 positions in total, allows for efficient data transfer. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for professionals and DIY enthusiasts alike. Upgrade your connectivity solutions with this essential component.