387-056-555-802

Heilind Number:EDA387-056-555-802
Manufacturer:EDAC
Manufacturer Number:387-056-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-555-802

Detailed Description

Enhance the connectivity of your PCB with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 56 positions and 2 rows offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.