387-056-555-803

Heilind Number:EDA387-056-555-803
Manufacturer:EDAC
Manufacturer Number:387-056-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. Boasting a 3 A amperage capacity, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows and a total of 56 positions, it provides ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects.