387-056-555-807

Heilind Number:EDA387-056-555-807
Manufacturer:EDAC
Manufacturer Number:387-056-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-555-807

Detailed Description

Enhance connectivity in your PCB with our durable Card Edge Connector in sleek black. Designed for high performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 56 positions spread across 2 rows and a pitch of .156 inches, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its 3A amperage rating and .2-inch row spacing for efficient and secure connectivity in your electronic projects.