387-056-555-868

Heilind Number:EDA387-056-555-868
Manufacturer:EDAC
Manufacturer Number:387-056-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-555-868

Detailed Description

Enhance connectivity in your PCB designs with this versatile Card Edge Connector. Designed for optimal performance, it features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-crafted Copper Alloy contacts, it ensures reliable signal transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate a total of 56 positions, offering ample room for intricate circuitry. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.