387-056-556-202

Heilind Number:EDA387-056-556-202
Manufacturer:EDAC
Manufacturer Number:387-056-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-556-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer seamless and secure connections. With 56 positions available, it caters to various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Trust in this connector for seamless board-to-board connectivity in your PCB designs.