387-056-556-802

Heilind Number:EDA387-056-556-802
Manufacturer:EDAC
Manufacturer Number:387-056-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-556-802

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Boasting a 3A amperage capacity and crafted from Copper Alloy, the contact material guarantees efficient power transmission. With two rows and 56 positions, this connector offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in our expertise and elevate your connectivity solutions with this essential component.