387-056-556-808

Heilind Number:EDA387-056-556-808
Manufacturer:EDAC
Manufacturer Number:387-056-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-556-808

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 56 positions, it provides ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Choose this connector for a dependable and efficient solution to your connectivity requirements.