387-056-556-858

Heilind Number:EDA387-056-556-858
Manufacturer:EDAC
Manufacturer Number:387-056-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-556-858

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contact material ensures reliable power transmission, with a pitch of .156 inches and a row spacing of .2 inches for seamless integration onto your PCB. With a high amperage rating of 3A, it effortlessly supports demanding applications. Offering 56 positions in total, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a range of industry applications, this connector guarantees reliable and consistent performance.