387-056-556-878

Heilind Number:EDA387-056-556-878
Manufacturer:EDAC
Manufacturer Number:387-056-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-556-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient and secure board-to-board PCB connections, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of precisely engineered copper alloy contacts, it ensures reliable signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing accommodate up to 56 positions, offering ample room for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a dependable solution for your connectivity needs.