387-056-558-203

Heilind Number:EDA387-056-558-203
Manufacturer:EDAC
Manufacturer Number:387-056-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, accommodating 56 positions for versatile connection options. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential connector, a must-have for any professional or DIY electronics project.