387-056-558-208

Heilind Number:EDA387-056-558-208
Manufacturer:EDAC
Manufacturer Number:387-056-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector, with two rows and 56 positions, offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating at temperatures ranging from -40 to 105°C, it is suitable for diverse environments. The right-angle mount orientation adds versatility to its installation. Upgrade your system with this essential connector for optimal performance.